Megain MG6228T5-18
| Manufacturer |
Megain
Asian Brands |
| Mfr. Part # | MG6228T5-18 |
| LCSC Part # | C48678114 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.8V 500mA SOT-23-5 |
| Description | 75dB@(1kHz) Positive Fixed 1.8V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Megain | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,980 
8,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0267 | $ 0.53 |
200+ | $ 0.0209 | $ 4.18 |
600+ | $ 0.0176 | $ 10.56 |
3,000+ | $ 0.0157 | $ 47.10 |
9,000+ | $ 0.014 | $ 126.00 |
21,000+ | $ 0.0131 | $ 275.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$