baocheng 1.5SMC36A
| Manufacturer | baochengAsian Brands |
| MPN | 1.5SMC36A |
| LCSC Part # | C48678046 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 30.8VWM 49.9VC SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time
- Typical reverse current less than 1μA at voltages above 12V
- High temperature soldering: 260°C/10 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2, ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
In-Stock: 13,195
13,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1095$ 0.1041 | $ 0.52 |
| 50+ | $ 0.0858$ 0.0816 | $ 4.08 |
| 150+ | $ 0.0739$ 0.0703 | $ 10.55 |
| 500+ | $ 0.065$ 0.0618 | $ 30.90 |
| 3,000+ | $ 0.0579$ 0.0551 | $ 165.30 |
| 6,000+ | $ 0.0544$ 0.0517 | $ 310.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 30.5A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Low profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time
- Typical reverse current less than 1μA at voltages above 12V
- High temperature soldering: 260°C/10 seconds at terminals
- Plastic package meets UL 94V-0 flammability rating
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2, ESD air discharge 30KV, contact discharge 30KV
Applications
AI Translation
- I/O interfaces
- Low-frequency signal transmission lines
- AC/DC power supplies
C48678046 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



