LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng 1.5SMC16A product image
  • 1.5SMC16A thumbnail 1
  • 1.5SMC16A thumbnail 2
  • 1.5SMC16A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng 1.5SMC16ARoHS

Manufacturer
baochengAsian Brands
MPN
1.5SMC16A
LCSC Part #
C48678044
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 13.6VWM 22.5VC SMC(DO-214AB)
Datasheetpdf iconbaocheng 1.5SMC16A
In-Stock: 2,805
2,805 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1123$ 0.1067$ 0.53
50+$ 0.0884$ 0.0840$ 4.20
150+$ 0.0765$ 0.0727$ 10.91
500+$ 0.0675$ 0.0642$ 32.10
3,000+$ 0.0603$ 0.0573$ 171.90
6,000+$ 0.0568$ 0.0540$ 324.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
Manufacturerbaocheng
PackagingSMC(DO-214AB)
Clamping Voltage22.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)67.6A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown16.8V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)13.6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application, optimized board space
  • Low profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
  • Fast response time
  • Typical reverse current less than 1μA at voltages above 12V
  • High temperature soldering: 260°C/10 seconds at terminals
  • Plastic package meets UL 94V-0 flammability rating
  • Compliant with J-STD-020, MSL Level 1
  • Compliant with IEC61000-4-2, ESD air discharge 30KV, contact discharge 30KV

Applications

AI Translation
  • I/O interfaces
  • Low-frequency signal transmission lines
  • AC/DC power supplies