baocheng SMCJ14CA
| Manufacturer | baochengAsian Brands |
| MPN | SMCJ14CA |
| LCSC Part # | C48678035 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | TVS DIODE 14VWM 23.2VC SMC(DO-214AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space utilization
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) of 0.01%
- Fast response time
- Typical reverse leakage current I_R less than 1μA at voltages above 10V
- High temperature soldering capability: terminals withstand 260℃/10 seconds
- Plastic package flammability rating UL 94V-0
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2, ESD air discharge 30KV, contact discharge 30KV
- Case: JEDEC DO-214AB, glass passivated junction molded plastic package
- Polarity: color band indicates cathode (except bidirectional types)
- Standard packaging: 16mm tape and reel (per EIA STD RS-481)
- Weight: 0.26g
Applications
AI Translation
- Input/Output Interface
- AC/DC Power Supply
- Low-Frequency Signal Transmission Line
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1012$ 0.0962 | $ 0.48 |
| 50+ | $ 0.0793$ 0.0754 | $ 3.77 |
| 150+ | $ 0.0684$ 0.0650 | $ 9.75 |
| 500+ | $ 0.0601$ 0.0571 | $ 28.55 |
| 3,000+ | $ 0.0536$ 0.0510 | $ 153.00 |
| 6,000+ | $ 0.0503$ 0.0478 | $ 286.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | baocheng | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 64.7A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space utilization
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) of 0.01%
- Fast response time
- Typical reverse leakage current I_R less than 1μA at voltages above 10V
- High temperature soldering capability: terminals withstand 260℃/10 seconds
- Plastic package flammability rating UL 94V-0
- Compliant with J-STD-020, MSL Level 1
- Compliant with IEC61000-4-2, ESD air discharge 30KV, contact discharge 30KV
- Case: JEDEC DO-214AB, glass passivated junction molded plastic package
- Polarity: color band indicates cathode (except bidirectional types)
- Standard packaging: 16mm tape and reel (per EIA STD RS-481)
- Weight: 0.26g
Applications
AI Translation
- Input/Output Interface
- AC/DC Power Supply
- Low-Frequency Signal Transmission Line
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



