HXY MOSFET LM386MX-1/NOPB-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LM386MX-1/NOPB-HXY |
| LCSC Part # | C48677911 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Voltage Audio Power Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | - | |
| Voltage - Supply | 4V~12V | |
| Efficiency | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM386MX-1/NOPB audio power amplifier is designed primarily for use in low-voltage consumer applications. To minimize external components, the voltage gain is internally set to 20. However, by adding an external resistor and capacitor between pins 1 and 8, the voltage gain can be set to any value up to 200. The inputs are ground-referenced, and the output is automatically biased to half the supply voltage. With a 6V supply voltage, the quiescent power drain is only 24mW, making the LM386MX-1/NOPB especially suitable for battery-powered applications.
Features
- Battery-powered operation
- Minimum external components required
- Wide supply voltage range: 4V ~ 12V
- Low quiescent current consumption: 4mA
- Voltage gain from 20 to 200
- Ground-referenced input
- Self-centering output quiescent voltage
- Low distortion: 0.2% (voltage gain = 20, supply voltage = 6V, load resistance = 8Ω, output power = 125mW, frequency = 1kHz)
Applications
- Active filters
- AM-FM radio amplifiers
- Portable tape player amplifiers
- Intercoms
- TV sound systems
- Line drivers
- Ultrasonic drivers
- Small servo drivers
- Power converters
- Industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1431 | $ 0.72 |
| 50+ | $ 0.1398 | $ 6.99 |
| 150+ | $ 0.1376 | $ 20.64 |
| 500+ | $ 0.1353 | $ 67.65 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Quiescent Current | 4mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | - | |
| Speaker Channels | - | |
| Voltage - Supply | 4V~12V | |
| Efficiency | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Power | - | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 50dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM386MX-1/NOPB audio power amplifier is designed primarily for use in low-voltage consumer applications. To minimize external components, the voltage gain is internally set to 20. However, by adding an external resistor and capacitor between pins 1 and 8, the voltage gain can be set to any value up to 200. The inputs are ground-referenced, and the output is automatically biased to half the supply voltage. With a 6V supply voltage, the quiescent power drain is only 24mW, making the LM386MX-1/NOPB especially suitable for battery-powered applications.
Features
- Battery-powered operation
- Minimum external components required
- Wide supply voltage range: 4V ~ 12V
- Low quiescent current consumption: 4mA
- Voltage gain from 20 to 200
- Ground-referenced input
- Self-centering output quiescent voltage
- Low distortion: 0.2% (voltage gain = 20, supply voltage = 6V, load resistance = 8Ω, output power = 125mW, frequency = 1kHz)
Applications
- Active filters
- AM-FM radio amplifiers
- Portable tape player amplifiers
- Intercoms
- TV sound systems
- Line drivers
- Ultrasonic drivers
- Small servo drivers
- Power converters
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



