HXY MOSFET TL071CDR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | TL071CDR-HXY |
| LCSC Part # | C48677900 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General Purpose JFET Single Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection;Built-in compensation | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Composed of high-voltage J-FETs and bipolar transistors, the TL071CDR is a high-speed J-FET single-channel op-amp featuring high slew rate, low input offset and bias current, and low offset voltage temperature coefficient. The device is available in SOP-8 (SOIC-8) package.
Features
AI Translation
- Ultra-low power consumption
- Wide common-mode and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance
- Internal frequency compensation
- High slew rate
- High gain bandwidth
Applications
AI Translation
- Battery testing equipment
- Professional audio mixer
- Single-phase online UPS
- Solar energy
- Three-phase UPS
In-Stock: 415
415 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1369$ 0.1301 | $ 0.65 |
| 50+ | $ 0.1088$ 0.1034 | $ 5.17 |
| 150+ | $ 0.0947$ 0.0900 | $ 13.50 |
| 500+ | $ 0.0842$ 0.0800 | $ 40.00 |
| 2,500+ | $ 0.0757$ 0.0720 | $ 180.00 |
| 4,000+ | $ 0.0715$ 0.0680 | $ 272.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.8mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100pA | |
| Operating Temperature | -20℃~+85℃ | |
| Features | Short-Circuit Protection;Built-in compensation | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 200nA | |
| Dual Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Composed of high-voltage J-FETs and bipolar transistors, the TL071CDR is a high-speed J-FET single-channel op-amp featuring high slew rate, low input offset and bias current, and low offset voltage temperature coefficient. The device is available in SOP-8 (SOIC-8) package.
Features
AI Translation
- Ultra-low power consumption
- Wide common-mode and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance
- Internal frequency compensation
- High slew rate
- High gain bandwidth
Applications
AI Translation
- Battery testing equipment
- Professional audio mixer
- Single-phase online UPS
- Solar energy
- Three-phase UPS
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



