OSEN OSPF4N90
| Manufacturer |
OSEN
Asian Brands |
| Mfr. Part # | OSPF4N90 |
| LCSC Part # | C48677865 |
| Package | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 900V 4A TO-220F |
| Description | 900V 4A 38W 3.6Ω@10V 5V@250uA TO-220F Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | OSEN | |
| Package | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
210 
210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1508 $ 0.1433 | $ 0.72 |
50+ | $ 0.1475 $ 0.1402 | $ 7.01 |
150+ | $ 0.1453 $ 0.1381 | $ 20.72 |
500+ | $ 0.143 $ 0.1359 | $ 67.95 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$