LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
FUXINSEMI SMBJ140A product image
  • SMBJ140A thumbnail 1
  • SMBJ140A thumbnail 2
  • SMBJ140A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUXINSEMI SMBJ140ARoHS

Manufacturer
FUXINSEMIAsian Brands
MPN
SMBJ140A
LCSC Part #
C48677820
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 140VWM 226.8VC DO-214AA(SMB)
Datasheetpdf iconFUXINSEMI SMBJ140A
In-Stock: 2,930
2,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.045$ 0.0315$ 0.32
100+$ 0.0358$ 0.0251$ 2.51
300+$ 0.0313$ 0.0220$ 6.60
3,000+$ 0.0278$ 0.0195$ 58.50
6,000+$ 0.0251$ 0.0176$ 105.60
12,000+$ 0.0237$ 0.0166$ 199.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerFUXINSEMI
PackagingDO-214AA(SMB)
Clamping Voltage226.8V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.65A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown171V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)140V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Surface mount application to optimize board space
  • Low leakage current
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical reverse current less than 5μA above 12V
  • High-temperature soldering: 260℃/40 seconds at terminals
  • Typical maximum temperature coefficient ΔVBR = 0.1% × VBR @ 25℃ × ΔT
  • Plastic package meets UL 94V-0 flammability rating
  • Matte tin lead-free plating
  • Halogen-free and RoHS compliant
  • Typical failure mode is short circuit due to over-specification voltage or current
  • Whisker testing per JEDEC JESD201A, Tables 4a and 4c
  • ESD protection up to 30kV (air discharge) and 30kV (contact discharge) per IEC 61000-4-2

Applications

AI Translation
  • Telecommunications equipment
  • Computer equipment
  • Industrial equipment
  • Consumer electronics equipment