Mysentech MTS4FPC
| Manufacturer | MysentechAsian Brands |
| MPN | MTS4FPC |
| LCSC Part # | C48677815 |
| Packaging | SMD-4P,28x6mm |
| Customer # | |
| Key Attributes | SENSOR TEMP -103℃~+153℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Mysentech | |
| Packaging | SMD-4P,28x6mm | |
| Detection Temperature Range | -103℃~+153℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C | |
| Tolerance | ±0.1℃ | |
| Standby Current | 10nA | |
| Temperature Conversion Time | 15.3ms;8.5ms;5.2ms;2.2ms | |
| Temperature Resolution | 16bit | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 158
158 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0178 | $ 1.02 |
| 10+ | $ 0.8463 | $ 8.46 |
| 50+ | $ 0.7526 | $ 37.63 |
| 100+ | $ 0.6462 | $ 64.62 |
| 500+ | $ 0.5986 | $ 299.30 |
| 1,000+ | $ 0.5764 | $ 576.40 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Mysentech | |
| Packaging | SMD-4P,28x6mm | |
| Detection Temperature Range | -103℃~+153℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating Temperature | - | |
| Interface | I2C | |
| Tolerance | ±0.1℃ | |
| Standby Current | 10nA | |
| Temperature Conversion Time | 15.3ms;8.5ms;5.2ms;2.2ms | |
| Temperature Resolution | 16bit | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



