microgate MPIT3015-330M-LF
| Manufacturer |
microgate
Asian Brands |
| Mfr. Part # | MPIT3015-330M-LF |
| LCSC Part # | C486494 |
| Package | 1212 |
| Customer # | |
| Key Attributes | FIXED IND 33uH 440mA 795mΩ 1212 |
| Description | 440mA 33uH 440mA 795mΩ ±20% 1212 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Package | 1212 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,750 
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0448 | $ 0.45 |
100+ | $ 0.0355 | $ 3.55 |
300+ | $ 0.0309 | $ 9.27 |
2,000+ | $ 0.0274 | $ 54.80 |
4,000+ | $ 0.0246 | $ 98.40 |
10,000+ | $ 0.0232 | $ 232.00 |
20,000+ | $ 0.0229 | $ 458.00 |
40,000+ | $ 0.0227 | $ 908.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$