HRE CSA0805C0G300J500HT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CSA0805C0G300J500HT |
| LCSC Part # | C48642911 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 30pF 50V C0G 0805 |
| Description | 50V 30pF C0G ±5% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
6,600 
6,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0044 | $ 0.44 |
1,000+ | $ 0.0034 | $ 3.40 |
4,000+ | $ 0.0028 | $ 11.20 |
8,000+ | $ 0.0025 | $ 20.00 |
48,000+ | $ 0.0022 | $ 105.60 |
100,000+ | $ 0.0021 | $ 210.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$