QNHCHIP PC817C
| Manufacturer | QNHCHIPAsian Brands |
| MPN | PC817C |
| LCSC Part # | C48642465 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS DIP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | QNHCHIP | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device consists of an infrared LED and a phototransistor, enabling electrical isolation and signal transmission between different circuits. It is widely used in power supply equipment.
Features
AI Translation
- Current Transfer Ratio: 50% ~ 600% (at IF=5mA, VCE=5V)
- High input-output isolation voltage: 5,000 Vrms
- Creepage distance > 7.62 mm
- Maximum operating temperature up to +110℃
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Mobile phone chargers
- Home appliance power supplies
In-Stock: 1,260
1,260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.037$ 0.0352 | $ 0.70 |
| 200+ | $ 0.0294$ 0.0280 | $ 5.60 |
| 600+ | $ 0.0256$ 0.0244 | $ 14.64 |
| 2,000+ | $ 0.0228$ 0.0217 | $ 43.40 |
| 10,000+ | $ 0.0205$ 0.0195 | $ 195.00 |
| 20,000+ | $ 0.0194$ 0.0185 | $ 370.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | QNHCHIP | |
| Packaging | DIP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device consists of an infrared LED and a phototransistor, enabling electrical isolation and signal transmission between different circuits. It is widely used in power supply equipment.
Features
AI Translation
- Current Transfer Ratio: 50% ~ 600% (at IF=5mA, VCE=5V)
- High input-output isolation voltage: 5,000 Vrms
- Creepage distance > 7.62 mm
- Maximum operating temperature up to +110℃
- Collector-emitter breakdown voltage BVCEO ≥ 80 V
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Mobile phone chargers
- Home appliance power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



