BAOTER 303-13
| Manufacturer |
BAOTER
Asian Brands |
| Mfr. Part # | 303-13 |
| LCSC Part # | C48642317 |
| Package | SMD-3P,3.9x3.1mm |
| Customer # | |
| Description | ±25% ±250ppm/℃ 150mW 1kΩ SMD-3P,3.9x3.1mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BAOTER | |
| Package | SMD-3P,3.9x3.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,980 
3,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0691 | $ 0.69 |
100+ | $ 0.0555 | $ 5.55 |
300+ | $ 0.0487 | $ 14.61 |
2,500+ | $ 0.0436 | $ 109.00 |
5,000+ | $ 0.0395 | $ 197.50 |
10,000+ | $ 0.0375 | $ 375.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$