Images are for reference only
EDA Models

BAOTER 3266W-104-LF

Manufacturer
BAOTER
Asian Brands
Mfr. Part #
3266W-104-LF
LCSC Part #
C48642258
Package
Through Hole-3P,6.8x4.7mm
Customer #
Description
±10% ±250ppm/℃ 500mW 100kΩ Through Hole-3P,6.8x4.7mm Trimmer Potentiometers RoHS
Datasheet pdf icon BAOTER 3266W-104-LF

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers
Manufacturer BAOTER
Package Through Hole-3P,6.8x4.7mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533400000
USHTS 8533404000
TARIC 8533401000
CAHTS 8533400000
BRHTS 85334013
INHTS 85334090
MXHTS 8533.40.01

Related Resources

Type Link
Datasheet pdf icon BAOTER 3266W-104-LF
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 50
Sales Unit Piece
In-Stock: 1,685
1,685 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.2933 $ 1.47
50+
$ 0.2373 $ 11.87
150+
$ 0.2132 $ 31.98
500+
$ 0.1833 $ 91.65
2,500+
$ 0.1699 $ 424.75
5,000+
$ 0.1619 $ 809.50
Standard Packaging 50/Full Tube
Better price for more quantity?
$