BAOTER 3386P-103-LF
| Manufacturer |
BAOTER
Asian Brands |
| Mfr. Part # | 3386P-103-LF |
| LCSC Part # | C48642119 |
| Package | Through Hole-3P,9.5x9.5mm |
| Customer # | |
| Description | ±10% ±250ppm/℃ 500mW 10kΩ Through Hole-3P,9.5x9.5mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BAOTER | |
| Package | Through Hole-3P,9.5x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
5,715 
5,715
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.182 | $ 0.91 |
50+ | $ 0.1454 | $ 7.27 |
150+ | $ 0.1297 | $ 19.46 |
500+ | $ 0.1101 | $ 55.05 |
2,500+ | $ 0.1014 | $ 253.50 |
5,000+ | $ 0.0962 | $ 481.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$