BAOTER 3362X-200-3H
| Manufacturer |
BAOTER
Asian Brands |
| Mfr. Part # | 3362X-200-3H |
| LCSC Part # | C48642060 |
| Package | Through Hole-3P,7x6.8mm |
| Customer # | |
| Description | ±10% ±250ppm/℃ 500mW 20Ω Through Hole-3P,7x6.8mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BAOTER | |
| Package | Through Hole-3P,7x6.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1704 | $ 0.85 |
50+ | $ 0.1668 | $ 8.34 |
150+ | $ 0.1645 | $ 24.68 |
500+ | $ 0.1621 | $ 81.05 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$