LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BAOTER 3296W-203-LF product image
  • 3296W-203-LF thumbnail 1
  • 3296W-203-LF thumbnail 2
  • 3296W-203-LF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BAOTER 3296W-203-LFRoHS

Manufacturer
BAOTERAsian Brands
MPN
3296W-203-LF
LCSC Part #
C48641848
Packaging
Through Hole-3P,9.5x4.8mm
Customer #
Key Attributes
±10% ±250ppm/℃ 500mW 20kΩ Through Hole-3P,9.5x4.8mm Trimmer Potentiometers RoHS
Datasheetpdf iconBAOTER 3296W-203-LF
In-Stock: 3,065
3,065 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1772$ 0.89
50+$ 0.1411$ 7.06
150+$ 0.1256$ 18.84
500+$ 0.1063$ 53.15
2,500+$ 0.0977$ 244.25
5,000+$ 0.0925$ 462.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBAOTER
PackagingThrough Hole-3P,9.5x4.8mm
Tolerance±10%
Temperature Coefficient±250ppm/℃
Power(Watts)500mW
Number of Turns28
Resistance20kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece