BAOTER 3296W-500-LF
| Manufacturer |
BAOTER
Asian Brands |
| Mfr. Part # | 3296W-500-LF |
| LCSC Part # | C48641840 |
| Package | Through Hole-3P,9.5x4.8mm |
| Customer # | |
| Description | ±10% ±250ppm/℃ 500mW 50Ω Through Hole-3P,9.5x4.8mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BAOTER | |
| Package | Through Hole-3P,9.5x4.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
990
990
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.228 | $ 1.14 |
50+ | $ 0.1767 | $ 8.84 |
150+ | $ 0.1548 | $ 23.22 |
500+ | $ 0.1274 | $ 63.70 |
2,500+ | $ 0.1152 | $ 288.00 |
5,000+ | $ 0.1078 | $ 539.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$