LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BAOTER 3296X-504 product image
  • 3296X-504 thumbnail 1
  • 3296X-504 thumbnail 2
  • 3296X-504 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BAOTER 3296X-504RoHS

Manufacturer
BAOTERAsian Brands
MPN
3296X-504
LCSC Part #
C48641801
Packaging
Through Hole-3P,9.5x4.8mm
Customer #
Key Attributes
±10% ±250ppm/℃ 500mW 500kΩ Through Hole-3P,9.5x4.8mm Trimmer Potentiometers RoHS
Datasheetpdf iconBAOTER 3296X-504

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBAOTER
PackagingThrough Hole-3P,9.5x4.8mm
Tolerance±10%
Temperature Coefficient±250ppm/℃
Power(Watts)500mW
Number of Turns28
Resistance500kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece
In-Stock: 205
205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1484$ 0.74
50+$ 0.115$ 5.75
150+$ 0.1008$ 15.12
500+$ 0.0829$ 41.45
2,500+$ 0.075$ 187.50
5,000+$ 0.0702$ 351.00
Standard Packaging50/Full Tube
Better price for more quantity?
$