Images are for reference only
EDA Models

hanxia HX-XHB2.54-2PZZ-M

Manufacturer
hanxia
Asian Brands
Mfr. Part #
HX-XHB2.54-2PZZ-M
LCSC Part #
C48641743
Package
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 2POS 2.5mm
Description
1x2P XHB 2P Tin -25℃~+85℃ Beige 2.5mm 250V 2 3A 1 Through Hole Through Hole,P=2.5mm Headers, Male Pins RoHS
Datasheet pdf icon hanxia HX-XHB2.54-2PZZ-M
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer hanxia
Package Through Hole,P=2.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon hanxia HX-XHB2.54-2PZZ-M
EDA Models

Additional Information

Type Details
Minimum 50
Multiple 50
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 1,150
1,150 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
50+
$ 0.0151 $ 0.0076 $ 0.38
500+
$ 0.0118 $ 0.0059 $ 2.95
2,000+
$ 0.01 $ 0.0050 $ 10.00
4,000+
$ 0.0089 $ 0.0045 $ 18.00
24,000+
$ 0.008 $ 0.0040 $ 96.00
50,000+
$ 0.0075 $ 0.0038 $ 190.00
Standard Packaging 2000/Full Bag
Better price for more quantity?
$