LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
hanxia HX-PH2.0-6PWZ-M product image
  • HX-PH2.0-6PWZ-M thumbnail 1
  • HX-PH2.0-6PWZ-M thumbnail 2
  • HX-PH2.0-6PWZ-M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

hanxia HX-PH2.0-6PWZ-M

Manufacturer
hanxiaAsian Brands
MPN
HX-PH2.0-6PWZ-M
LCSC Part #
C48641690
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 6POS 2mm
Datasheethanxia HX-PH2.0-6PWZ-M
Custom CablesMOQ 1pc
In-Stock: 1,920
1,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.035$ 0.0280$ 0.56
200+$ 0.0274$ 0.0220$ 4.40
600+$ 0.0232$ 0.0186$ 11.16
2,000+$ 0.0207$ 0.0166$ 33.20
10,000+$ 0.0185$ 0.0148$ 148.00
20,000+$ 0.0173$ 0.0139$ 278.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerhanxia
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2mm
Current Rating2A
Flame Retardant RatingUL94V-0
Supplementary Features-
Mounting TypeRight Angle
Number of PINs6P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA6T
ColorBeige
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.