TECH PUBLIC TPM20V8PD6-1
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPM20V8PD6-1 |
| LCSC Part # | C48639047 |
| Package | DFN2X2-6L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 8A DFN2X2-6L |
| Description | 20V 8A 2.6W 700mV@250uA DFN2X2-6L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN2X2-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0924 | $ 0.46 |
50+ | $ 0.073 | $ 3.65 |
150+ | $ 0.0634 | $ 9.51 |
500+ | $ 0.0561 | $ 28.05 |
3,000+ | $ 0.0503 | $ 150.90 |
6,000+ | $ 0.0474 | $ 284.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$