TECH PUBLIC TPCSD25310Q2
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPCSD25310Q2 |
| LCSC Part # | C48639043 |
| Package | DFN2X2-6L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 8A DFN2X2-6L |
| Description | P-Channel 20V 8A Surface Mount DFN2X2-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | DFN2X2-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,575
3,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.391 $ 0.3715 | $ 0.37 |
10+ | $ 0.3058 $ 0.2906 | $ 2.91 |
30+ | $ 0.2696 $ 0.2562 | $ 7.69 |
100+ | $ 0.2239 $ 0.2128 | $ 21.28 |
500+ | $ 0.2034 $ 0.1933 | $ 96.65 |
1,000+ | $ 0.1924 $ 0.1828 | $ 182.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$