TECH PUBLIC TP74LVC1G34C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC1G34C5 |
| LCSC Part # | C48639018 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 10uA 3.5ns@3.3V,15pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.5ns@3.3V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.5ns@3.3V,15pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TP74LVC1G34 is a single buffer with the function Y = A. The device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Input tolerant up to 5.5V
- High noise immunity
- Low power consumption
- ESD protection exceeds JESD 22
- Human Body Model: 2000V (A114-A)
- Charged Device Model: 1000V (C101)
Applications
AI Translation
- AV receiver
- Audio docking station
- Blu-ray player & home theater
- Embedded PC
- Personal digital assistant
In-Stock: 2,440
2,440 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0395$ 0.0376 | $ 0.38 |
| 100+ | $ 0.0314$ 0.0299 | $ 2.99 |
| 300+ | $ 0.0274$ 0.0261 | $ 7.83 |
| 3,000+ | $ 0.0244$ 0.0232 | $ 69.60 |
| 6,000+ | $ 0.0219$ 0.0209 | $ 125.40 |
| 9,000+ | $ 0.0207$ 0.0197 | $ 177.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.5ns@3.3V,15pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | - |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3.5ns@3.3V,15pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
TP74LVC1G34 is a single buffer with the function Y = A. The device features a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Input tolerant up to 5.5V
- High noise immunity
- Low power consumption
- ESD protection exceeds JESD 22
- Human Body Model: 2000V (A114-A)
- Charged Device Model: 1000V (C101)
Applications
AI Translation
- AV receiver
- Audio docking station
- Blu-ray player & home theater
- Embedded PC
- Personal digital assistant
C48639018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



