LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC 74LVC1G34GW-TP product image
  • 74LVC1G34GW-TP thumbnail 1
  • 74LVC1G34GW-TP thumbnail 2
  • 74LVC1G34GW-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC 74LVC1G34GW-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
74LVC1G34GW-TP
LCSC Part #
C48639017
Packaging
SOT-23-5
Customer #
Key Attributes
1.65V~5.5V 1 1 10uA SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTECH PUBLIC 74LVC1G34GW-TP
In-Stock: 2,740
2,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0379$ 0.0361$ 0.36
100+$ 0.0298$ 0.0284$ 2.84
300+$ 0.0258$ 0.0246$ 7.38
3,000+$ 0.0228$ 0.0217$ 65.10
6,000+$ 0.0203$ 0.0193$ 115.80
9,000+$ 0.0191$ 0.0182$ 163.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Input type-
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Output Type-
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Propagation Delay-
Quiescent Current10uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SN74LVC1G34 is a single buffer with the function Y = A. The device features an integrated power-off protection circuit to prevent damage during power-down conditions.

Features

AI Translation
  • Operating voltage range: 1.65V to 5.5V
  • Inputs accept voltages up to 5.5V
  • High noise immunity
  • Low power consumption
  • ESD protection exceeding JESD 22: HBM 2000V, CDM 1000V

Applications

AI Translation
  • Audio/video receivers
  • Embedded PCs
  • Blu-ray players and home theater systems
  • Portable audio docking stations
  • Personal digital assistants