JIERR JVE25V47M6X6
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JVE25V47M6X6 |
| LCSC Part # | C48615123 |
| Package | SMD,D6.3xL5.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 25V SMD |
| Description | 47uF 25V 1Ω@100KHz 140mA@100KHz ±20% SMD,D6.3xL5.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Package | SMD,D6.3xL5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,440 
5,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0386 | $ 0.39 |
100+ | $ 0.0302 | $ 3.02 |
300+ | $ 0.0261 | $ 7.83 |
1,000+ | $ 0.0229 | $ 22.90 |
5,000+ | $ 0.0204 | $ 102.00 |
10,000+ | $ 0.0192 | $ 192.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$