TDSEMIC MB6F-TD
| Manufacturer |
TDSEMIC
Asian Brands |
| Mfr. Part # | MB6F-TD |
| LCSC Part # | C48606655 |
| Package | MBF |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 0.8A MBF |
| Description | Bridge Rectifier 600V 0.8A Surface Mount MBF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | TDSEMIC | |
| Package | MBF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
2,300
2,300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.017 | $ 0.85 |
500+ | $ 0.0133 | $ 6.65 |
1,500+ | $ 0.0113 | $ 16.95 |
5,000+ | $ 0.01 | $ 50.00 |
25,000+ | $ 0.009 | $ 225.00 |
50,000+ | $ 0.0084 | $ 420.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$