LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC K36-TD product image
  • K36-TD thumbnail 1
  • K36-TD thumbnail 2
  • K36-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC K36-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
K36-TD
LCSC Part #
C48606652
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 60V SOD-123FL
Datasheetpdf iconTDSEMIC K36-TD
In-Stock: 8,980
8,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0284$ 0.57
200+$ 0.0222$ 4.44
600+$ 0.0187$ 11.22
3,000+$ 0.0167$ 50.10
9,000+$ 0.0149$ 134.10
21,000+$ 0.0139$ 291.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)60V
Voltage - Forward(Vf@If)700mV@3A
Reverse Leakage Current (Ir)300uA@60V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount application
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications