LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC K210-TD product image
  • K210-TD thumbnail 1
  • K210-TD thumbnail 2
  • K210-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC K210-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
K210-TD
LCSC Part #
C48606600
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE SCHOTTKY 100V SOD-123FL
Datasheetpdf iconTDSEMIC K210-TD
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.51
200+$ 0.02$ 4.00
600+$ 0.0169$ 10.14
3,000+$ 0.015$ 45.00
9,000+$ 0.0134$ 120.60
21,000+$ 0.0125$ 262.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSOD-123FL
Operating Junction Temperature Range-55℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)950mV@2A
Reverse Leakage Current (Ir)300uA@100V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Surface mount Schottky barrier rectifier, reverse voltage range 20 to 200V, forward current 2.0A.

Features

AI Translation
  • Metal-silicon junction, majority carrier conduction
  • Surface mount application
  • Low power consumption, high efficiency
  • High forward surge current capability
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications