LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SS5200-TD product image
  • SS5200-TD thumbnail 1
  • SS5200-TD thumbnail 2
  • SS5200-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SS5200-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SS5200-TD
LCSC Part #
C48606588
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 200V SMA
Datasheetpdf iconTDSEMIC SS5200-TD
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.57
50+$ 0.0902$ 4.51
150+$ 0.0784$ 11.76
500+$ 0.0696$ 34.80
2,000+$ 0.0625$ 125.00
4,000+$ 0.0589$ 235.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSMA
Operating Junction Temperature Range-65℃~+125℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)950mV@5A
Reverse Leakage Current (Ir)500uA@20V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified5A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package complies with UL 94V-0 flammability classification
  • Surface mount application
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 250℃/10 seconds at terminals