LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SS32-TD product image
  • SS32-TD thumbnail 1
  • SS32-TD thumbnail 2
  • SS32-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SS32-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SS32-TD
LCSC Part #
C48606584
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 20V SMA
Datasheetpdf iconTDSEMIC SS32-TD
In-Stock: 1,840
1,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0318$ 0.64
200+$ 0.0249$ 4.98
600+$ 0.021$ 12.60
2,000+$ 0.0187$ 37.40
10,000+$ 0.0166$ 166.00
20,000+$ 0.0156$ 312.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerTDSEMIC
PackagingSMA
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)20V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)550mV@3A
Reverse Leakage Current (Ir)20mA@20V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount applications
  • Low reverse leakage current
  • Built-in strain relief for automatic placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: terminals withstand 250°C for 10 seconds
  • Case: molded plastic package compliant with JEDEC DO-214AC
  • Terminals: tin-plated, solderability meets applicable standards
  • Polarity: color band indicates cathode terminal
  • Mounting position: any
  • Weight: 0.002 oz, 0.07 g