XFCN BH254R-40P
| Manufacturer | XFCNAsian Brands |
| MPN | BH254R-40P |
| LCSC Part # | C48603651 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2 -40℃~+105℃ 40P 2.54mm 20 3A 600V 2x20P Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Pitch | 2.54mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 20 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 600V | |
| Pin Structure | 2x20P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3A
- Temperature Range: -40°C ~ +105°C
- Insulation Resistance: 1000MΩ min.
- Withstanding Voltage: 600V AC/min
- Contact Resistance: 20mΩ max.
- Insulation Material: PBT (UL 94V-0) Black
- Contact Material: Copper Alloy
- Plating: Matte Tin or Nickel/Gold
In-Stock: 83
83 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5218$ 0.4958 | $ 0.50 |
| 10+ | $ 0.4145$ 0.3938 | $ 3.94 |
| 30+ | $ 0.3674$ 0.3491 | $ 10.47 |
| 80+ | $ 0.3105$ 0.2950 | $ 23.60 |
| 480+ | $ 0.2845$ 0.2703 | $ 129.74 |
| 960+ | $ 0.2683$ 0.2549 | $ 244.70 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Pitch | 2.54mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 20 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 600V | |
| Pin Structure | 2x20P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 3A
- Temperature Range: -40°C ~ +105°C
- Insulation Resistance: 1000MΩ min.
- Withstanding Voltage: 600V AC/min
- Contact Resistance: 20mΩ max.
- Insulation Material: PBT (UL 94V-0) Black
- Contact Material: Copper Alloy
- Plating: Matte Tin or Nickel/Gold
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



