LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TI ADS1231IDR product image
  • ADS1231IDR thumbnail 1
  • ADS1231IDR thumbnail 2
  • ADS1231IDR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ADS1231IDRRoHS

Manufacturer
MPN
ADS1231IDR
LCSC Part #
C486034
Packaging
SOIC-16
Customer #
Key Attributes
24-Bit Analog-to-Digital Converter for Bridge Sensors
Datasheetpdf iconTI ADS1231IDR
In-Stock: 7,881
7,881 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7444$ 1.6572$ 1.66
10+$ 1.4961$ 1.4213$ 14.21
30+$ 1.3403$ 1.2733$ 38.20
100+$ 1.0953$ 1.0406$ 104.06
500+$ 1.0239$ 0.9728$ 486.40
1,000+$ 0.9915$ 0.9420$ 942.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingSOIC-16
Operating Temperature-40℃~+85℃
InterfaceSerial port
Quiescent Current (Iq)300nA
Voltage - Supply3V~5.3V
Number of Channels1
Integral non - linearity-
Clock/OscillatorBuilt-in
Clock Frequency4.9152MHz;1MHz~6MHz
FeaturesBipolar input;Integrated modulator;Built-in digital filter
Voltage ReferenceExternal
Resolution(Bits)10Hz;24;80Hz
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADS1231 is a precision, 24-bit analog-to-digital converter (ADC). With an onboard low-noise amplifier, onboard oscillator, precision third-order 24-bit delta-sigma (ΔΣ) modulator, and bridge power switch, the ADS1231 provides a complete front-end solution for bridge sensor applications including weigh scales, strain gauges, and load cells. The low-noise amplifier has a gain of 128, supporting a full-scale differential input of ±19.5mV. The ΔΣ ADC has 24-bit resolution and is comprised of a third-order modulator and fourth-order digital filter. Two data rates are supported: 10SPS (with both 50Hz and 60Hz rejection) and 80SPS. The ADS1231 can be put in a low-power standby mode or shut off completely in power-down mode. The ADS1231 is controlled by dedicated pins; there are no digital registers to program. Data are output over an easily-isolated serial interface that connects directly to the MSP430 and other microcontrollers. The ADS1231 is available in an SO-16 package and is specified from -40°C to +85°C.

Features

AI Translation
  • Complete Front-End for Bridge Sensors
  • Internal Amplifier, Gain of 128
  • Internal Oscillator
  • Low-Side Power Switch for Bridge Sensor
  • Low Noise: 35nVrms
  • Selectable Data Rates: 10SPS or 80SPS
  • Simultaneous 50Hz and 60Hz Rejection at 10SPS
  • Input EMI Filter
  • External Voltage Reference up to 5V for Ratiometric Measurements
  • Simple, Pin-Driven Control
  • Two-Wire Serial Digital Interface
  • Supply Range: 3V to 5.3V
  • Package: SOIC-16
  • Temperature Range: -40°C to +85°C

Applications

AI Translation
  • Weigh Scales
  • Strain Gauges
  • Load Cells
  • Industrial Process Control