TI DAC8750IPWPR
| Manufacturer | |
| Mfr. Part # | DAC8750IPWPR |
| LCSC Part # | C486031 |
| Package | HTSSOP-24 |
| Customer # | |
| Key Attributes | Single-Channel, 12- and 16-Bit Programmable Current Output Digital-to-Analog Converters for 4-mA to 20-mA Current Loop Applications |
| Description | 10us 30MHz SPI 10V~36V 1LSB 16 HTSSOP-24 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | HTSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.5563 | $ 6.56 |
10+ | $ 5.8944 | $ 58.94 |
30+ | $ 5.4684 | $ 164.05 |
100+ | $ 5.0593 | $ 505.93 |
Standard Packaging 2000/Full
Reel | ||