Taiwan Semiconductor BAV70 RFG
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BAV70 RFG |
| LCSC Part # | C486016 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 70V 200mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA@70V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 225mW | |
| Reverse Recovery Time (trr) | 6ns | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0223 | $ 0.45 |
| 200+ | $ 0.0175 | $ 3.50 |
| 600+ | $ 0.0149 | $ 8.94 |
| 3,000+ | $ 0.0133 | $ 39.90 |
| 9,000+ | $ 0.0119 | $ 107.10 |
| 21,000+ | $ 0.0112 | $ 235.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA@70V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 225mW | |
| Reverse Recovery Time (trr) | 6ns | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 1.25V@150mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
