TI AM1808EZWTD4
| Manufacturer | |
| MPN | AM1808EZWTD4 |
| LCSC Part # | C485980 |
| Packaging | NFBGA-361 |
| Customer # | |
| Key Attributes | ARM Microprocessor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-361 | |
| CPU Core | Other ARM Series | |
| CPU Maximum Speed | 456MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
8 ARM Microprocessor is a low-power applications processor based on ARM926EJ. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously. The ARM core has a coprocessor 15 (CP15), protection module, and data and program memory management units (MMUs) with table look-aside buffers. The ARM core processor has separate 16-KB instruction and 16-KB data caches. Both are four-way associative with virtual index virtual tag (VIVT). The ARM core also has 8KB of RAM (Vector Table) and 64KB of ROM. The peripheral set includes: a 10/100 Mbps Ethernet media access controller (EMAC) with a management data input/output (MDIO) module; one USB2.0 OTG interface; one USB1.1 OHCI interface; two interintegrated circuit (I²C Bus) interfaces; one multichannel audio serial port (McASP) with 16 serializers and FIFO buffers; two multichannel buf
Features
- 375- and 456-MHz ARM926EJ-S RISC MPU
- ARM926EJ-S Core – 32-Bit and 16-Bit (Thumb) Instructions – Single-Cycle MAC – ARM Jazelle Technology – Embedded ICE-RT for Real-Time Debug
- ARM9 Memory Architecture – 16KB of Instruction Cache – 16KB of Data Cache – 8KB of RAM (Vector Table) – 64KB of ROM
- Enhanced Direct Memory Access Controller 3 (EDMA3): – 2 Channel Controllers – 3 Transfer Controllers – 64 Independent DMA Channels – 16 Quick DMA Channels – Programmable Transfer Burst Size
- 128KB of On-Chip Memory
- 1.8-V or 3.3-V LVCMOS I/Os (Except for USB and DDR2 Interfaces)
- Two External Memory Interfaces: – EMIFA • NOR (8- or 16-Bit-Wide Data) • NAND (8- or 16-Bit-Wide Data) • 16-Bit SDRAM with 128-MB Address Space – DDR2/Mobile DDR Memory Controller with one of the following: 16-Bit DDR2 SDRAM with 256-MB Address Space 16-Bit mDDR SDRAM with 256-MB Address Space
- Three Configurable 16550-Type UART Modules: – With Modem Control Signals – 16-Byte FIFO – 16x or 13x Oversampling Option
- LCD Controller
- Two Serial Peripheral Interfaces (SPIs) Each with Multiple Chip Selects
- Two Multimedia Card (MMC)/Secure Digital (SD) Card Interfaces with Secure Data I/O (SDIO) Interfaces
- Two Master and Slave Inter-Integrated Circuits (I²C Bus)
- One Host-Port Interface (HPI) with 16-Bit-Wide Muxed Address and Data Bus For High Bandwidth
- Programmable Real-Time Unit Subsystem (PRUSS) – Two Independent Programmable Real-Time Unit (PRU) Cores • 32-Bit Load-Store RISC Architecture • 4KB of Instruction RAM per Core • 512 Bytes of Data RAM per Core • PRUSS can be Disabled via Software to Save Power • Register 30 of Each PRU is Exported from the Subsystem in Addition to the Normal R31 Output of the PRU Cores. – Standard Power-Management Mechanism • Clock Gating • Entire Subsystem Under a Single PSC Clock Gating Domain – Dedicated Interrupt Controller – Dedicated Switched Central Resource
- USB 1.1 OHCI (Host) with Integrated PHY (USB1)
- USB 2.0 OTG Port with Integrated PHY (USB0) – USB 2.0 High- and Full-Speed Client – USB 2.0 High-, Full-, and Low-Speed Host – End Point 0 (Control) – End Points 1,2,3,4 (Control, Bulk, Interrupt or ISOC) RX and TX
- One Multichannel Audio Serial Port (McASP): – Transmit and Receive Clocks – Two Clock Zones and 16 Serial Data Pins – Supports TDM, I2S, and Similar Formats – DIT-Capable – FIFO Buffers for Transmit and Receive
- Two Multichannel Buffered Serial Ports (McBSPs): – Transmit and Receive Clocks – Supports TDM, I2S, and Similar Formats – AC97 Audio Codec Interface – Telecom Interfaces (ST-Bus, H100) – 128-Channel TDM – FIFO Buffers for Transmit and Receive
- 10/100 Mbps Ethernet MAC (EMAC): – IEEE 802.3 Compliant MII Media-Independent Interface – RMII Reduced Media-Independent Interface – Management Data I/O (MDIO) Module
- Video Port Interface (VPIF): – Two 8-Bit SD (BT.656), Single 16-Bit or Single Raw (8-, 10-, and 12-Bit) Video Capture Channels Two 8-Bit SD (BT.656), Single 16-Bit Video Display Channels
- Universal Parallel Port (uPP): High-Speed Parallel Interface to FPGAs and Data Converters Data Width on Both Channels is 8- to 16-Bit Inclusive Single-Data Rate or Dual-Data Rate Transfers Supports Multiple Interfaces with START, ENABLE, and WAIT Controls
- Serial ATA (SATA) Controller: – Supports SATA I (1.5 Gbps) and SATA II (3.0 Gbps) Supports all SATA Power-Management Features – Hardware-Assisted Native Command Queueing (NCQ) for up to 32 Entries Supports Port Multiplier and Command-Based Switching
- Real-Time Clock (RTC) with 32-kHz Oscillator and Separate Power Rail
- Three 64-Bit General-Purpose Timers (Each Configurable as Two 32-Bit Timers) One 64-Bit General-Purpose or Watchdog Timer (Configurable as Two 32-Bit General-Purpose Timers)
- Two Enhanced High-Resolution Pulse Width Modulators (eHRPWMs): – Dedicated 16-Bit Time-Base Counter with Period and Frequency Control 6 Single-Edge Outputs, 6 Dual-Edge Symmetric Outputs, or 3 Dual-Edge Asymmetric Outputs Dead-Band Generation PWM Chopping by High-Frequency Carrier – Trip Zone Input
- Three 32-Bit Enhanced Capture (eCAP) Modules: – Configurable as 3 Capture Inputs or 3 Auxiliary Pulse Width Modulator (APWM) Outputs – Single-Shot Capture of up to Four Event TimeStamps
- 361-Ball Pb-Free Plastic Ball Grid Array (PBGA) [ZCE Suffix], 0.65-mm Ball Pitch 361-Ball Pb-Free PBGA [ZWT Suffix], 0.80-mm Ball Pitch
- Commercial or Extended Temperature
Applications
- Gaming
- Medical, Healthcare, Fitness
- Printers ePOS
- Data Concentrators
- Building Automation
- Set Top Box
- Industrial Automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.7102 | $ 19.71 |
| 10+ | $ 18.8198 | $ 188.20 |
| 30+ | $ 16.41 | $ 492.30 |
| 100+ | $ 15.0646 | $ 1506.46 |
Standard Packaging90/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | TI | |
| Packaging | NFBGA-361 | |
| CPU Core | Other ARM Series | |
| CPU Maximum Speed | 456MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
8 ARM Microprocessor is a low-power applications processor based on ARM926EJ. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously. The ARM core has a coprocessor 15 (CP15), protection module, and data and program memory management units (MMUs) with table look-aside buffers. The ARM core processor has separate 16-KB instruction and 16-KB data caches. Both are four-way associative with virtual index virtual tag (VIVT). The ARM core also has 8KB of RAM (Vector Table) and 64KB of ROM. The peripheral set includes: a 10/100 Mbps Ethernet media access controller (EMAC) with a management data input/output (MDIO) module; one USB2.0 OTG interface; one USB1.1 OHCI interface; two interintegrated circuit (I²C Bus) interfaces; one multichannel audio serial port (McASP) with 16 serializers and FIFO buffers; two multichannel buf
Features
- 375- and 456-MHz ARM926EJ-S RISC MPU
- ARM926EJ-S Core – 32-Bit and 16-Bit (Thumb) Instructions – Single-Cycle MAC – ARM Jazelle Technology – Embedded ICE-RT for Real-Time Debug
- ARM9 Memory Architecture – 16KB of Instruction Cache – 16KB of Data Cache – 8KB of RAM (Vector Table) – 64KB of ROM
- Enhanced Direct Memory Access Controller 3 (EDMA3): – 2 Channel Controllers – 3 Transfer Controllers – 64 Independent DMA Channels – 16 Quick DMA Channels – Programmable Transfer Burst Size
- 128KB of On-Chip Memory
- 1.8-V or 3.3-V LVCMOS I/Os (Except for USB and DDR2 Interfaces)
- Two External Memory Interfaces: – EMIFA • NOR (8- or 16-Bit-Wide Data) • NAND (8- or 16-Bit-Wide Data) • 16-Bit SDRAM with 128-MB Address Space – DDR2/Mobile DDR Memory Controller with one of the following: 16-Bit DDR2 SDRAM with 256-MB Address Space 16-Bit mDDR SDRAM with 256-MB Address Space
- Three Configurable 16550-Type UART Modules: – With Modem Control Signals – 16-Byte FIFO – 16x or 13x Oversampling Option
- LCD Controller
- Two Serial Peripheral Interfaces (SPIs) Each with Multiple Chip Selects
- Two Multimedia Card (MMC)/Secure Digital (SD) Card Interfaces with Secure Data I/O (SDIO) Interfaces
- Two Master and Slave Inter-Integrated Circuits (I²C Bus)
- One Host-Port Interface (HPI) with 16-Bit-Wide Muxed Address and Data Bus For High Bandwidth
- Programmable Real-Time Unit Subsystem (PRUSS) – Two Independent Programmable Real-Time Unit (PRU) Cores • 32-Bit Load-Store RISC Architecture • 4KB of Instruction RAM per Core • 512 Bytes of Data RAM per Core • PRUSS can be Disabled via Software to Save Power • Register 30 of Each PRU is Exported from the Subsystem in Addition to the Normal R31 Output of the PRU Cores. – Standard Power-Management Mechanism • Clock Gating • Entire Subsystem Under a Single PSC Clock Gating Domain – Dedicated Interrupt Controller – Dedicated Switched Central Resource
- USB 1.1 OHCI (Host) with Integrated PHY (USB1)
- USB 2.0 OTG Port with Integrated PHY (USB0) – USB 2.0 High- and Full-Speed Client – USB 2.0 High-, Full-, and Low-Speed Host – End Point 0 (Control) – End Points 1,2,3,4 (Control, Bulk, Interrupt or ISOC) RX and TX
- One Multichannel Audio Serial Port (McASP): – Transmit and Receive Clocks – Two Clock Zones and 16 Serial Data Pins – Supports TDM, I2S, and Similar Formats – DIT-Capable – FIFO Buffers for Transmit and Receive
- Two Multichannel Buffered Serial Ports (McBSPs): – Transmit and Receive Clocks – Supports TDM, I2S, and Similar Formats – AC97 Audio Codec Interface – Telecom Interfaces (ST-Bus, H100) – 128-Channel TDM – FIFO Buffers for Transmit and Receive
- 10/100 Mbps Ethernet MAC (EMAC): – IEEE 802.3 Compliant MII Media-Independent Interface – RMII Reduced Media-Independent Interface – Management Data I/O (MDIO) Module
- Video Port Interface (VPIF): – Two 8-Bit SD (BT.656), Single 16-Bit or Single Raw (8-, 10-, and 12-Bit) Video Capture Channels Two 8-Bit SD (BT.656), Single 16-Bit Video Display Channels
- Universal Parallel Port (uPP): High-Speed Parallel Interface to FPGAs and Data Converters Data Width on Both Channels is 8- to 16-Bit Inclusive Single-Data Rate or Dual-Data Rate Transfers Supports Multiple Interfaces with START, ENABLE, and WAIT Controls
- Serial ATA (SATA) Controller: – Supports SATA I (1.5 Gbps) and SATA II (3.0 Gbps) Supports all SATA Power-Management Features – Hardware-Assisted Native Command Queueing (NCQ) for up to 32 Entries Supports Port Multiplier and Command-Based Switching
- Real-Time Clock (RTC) with 32-kHz Oscillator and Separate Power Rail
- Three 64-Bit General-Purpose Timers (Each Configurable as Two 32-Bit Timers) One 64-Bit General-Purpose or Watchdog Timer (Configurable as Two 32-Bit General-Purpose Timers)
- Two Enhanced High-Resolution Pulse Width Modulators (eHRPWMs): – Dedicated 16-Bit Time-Base Counter with Period and Frequency Control 6 Single-Edge Outputs, 6 Dual-Edge Symmetric Outputs, or 3 Dual-Edge Asymmetric Outputs Dead-Band Generation PWM Chopping by High-Frequency Carrier – Trip Zone Input
- Three 32-Bit Enhanced Capture (eCAP) Modules: – Configurable as 3 Capture Inputs or 3 Auxiliary Pulse Width Modulator (APWM) Outputs – Single-Shot Capture of up to Four Event TimeStamps
- 361-Ball Pb-Free Plastic Ball Grid Array (PBGA) [ZCE Suffix], 0.65-mm Ball Pitch 361-Ball Pb-Free PBGA [ZWT Suffix], 0.80-mm Ball Pitch
- Commercial or Extended Temperature
Applications
- Gaming
- Medical, Healthcare, Fitness
- Printers ePOS
- Data Concentrators
- Building Automation
- Set Top Box
- Industrial Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



