TI INA225AIDGKR
| Manufacturer | |
| Mfr. Part # | INA225AIDGKR |
| LCSC Part # | C485974 |
| Package | VSSOP-8 |
| Customer # | |
| Key Attributes | 36-V, Programmable-Gain, Voltage-Output, Bidirectional, Zero-Drift Series, Current-Shunt Monitor |
| Description | 0V~36V 0.4V/us 200V/V 75uV 72uA 1 VSSOP-8 Current Regulation/Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | TI | |
| Package | VSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
3,075
3,075
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4932 | $ 1.49 |
10+ | $ 1.2396 | $ 12.40 |
30+ | $ 1.1008 | $ 33.02 |
100+ | $ 0.9444 | $ 94.44 |
500+ | $ 0.8742 | $ 437.10 |
1,000+ | $ 0.8423 | $ 842.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$