Shun Xiang Nuo SMMS0650A-101M
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMMS0650A-101M |
| LCSC Part # | C48587260 |
| Packaging | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.5A 720mΩ SMD,7.1x6.6mm |
| Datasheet | Shun Xiang Nuo SMMS0650A-101M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 1.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 720mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 720mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 195
195 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2388$ 0.2030 | $ 1.02 |
| 50+ | $ 0.1881$ 0.1599 | $ 8.00 |
| 150+ | $ 0.1664$ 0.1415 | $ 21.23 |
| 1,000+ | $ 0.1393$ 0.1185 | $ 118.50 |
| 2,000+ | $ 0.1272$ 0.1082 | $ 216.40 |
| 5,000+ | $ 0.12$ 0.1020 | $ 510.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 1.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 720mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 1.5A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2A | |
| DC Resistance(DCR) | 720mΩ |
Help & FeedbackShow similar products (0) >
C48587260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



