LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOSAN BZT52C12-6AF product image
  • BZT52C12-6AF thumbnail 1
  • BZT52C12-6AF thumbnail 2
  • BZT52C12-6AF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOSAN BZT52C12-6AFRoHS

Manufacturer
FOSANAsian Brands
MPN
BZT52C12-6AF
LCSC Part #
C48587205
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 12V 500mW SOD-123
Datasheetpdf iconFOSAN BZT52C12-6AF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerFOSAN
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)11.4V~12.7V
Zener Voltage(Nom)12V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece