FOSAN SI2310M-6AF
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | SI2310M-6AF |
| LCSC Part # | C48587193 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Description | N-Channel 60V 3A 1200mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
28,060
28,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0383 | $ 0.38 |
100+ | $ 0.0305 | $ 3.05 |
300+ | $ 0.0266 | $ 7.98 |
3,000+ | $ 0.0237 | $ 71.10 |
6,000+ | $ 0.0214 | $ 128.40 |
9,000+ | $ 0.0202 | $ 181.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$