TECH PUBLIC TPZTLV431AFTA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPZTLV431AFTA |
| LCSC Part # | C48586730 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 1.24V) and 18V using two external resistors. It features an output impedance of 0.05Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes. Typical applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off control.
Features
- Adjustable output voltage range: 1.24V~18V
- Low dynamic output impedance: 0.05Ω (typical)
- Low temperature drift: 2mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 0.1~100 mA
- Accuracy: 0.5%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Voltage comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0782$ 0.0743 | $ 0.37 |
| 50+ | $ 0.0613$ 0.0583 | $ 2.92 |
| 150+ | $ 0.0529$ 0.0503 | $ 7.55 |
| 500+ | $ 0.0466$ 0.0443 | $ 22.15 |
| 3,000+ | $ 0.0415$ 0.0395 | $ 118.50 |
| 6,000+ | $ 0.039$ 0.0371 | $ 222.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 1.24V) and 18V using two external resistors. It features an output impedance of 0.05Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes. Typical applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off control.
Features
- Adjustable output voltage range: 1.24V~18V
- Low dynamic output impedance: 0.05Ω (typical)
- Low temperature drift: 2mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 0.1~100 mA
- Accuracy: 0.5%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Voltage comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



