TECH PUBLIC TPBAT750
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPBAT750 |
| LCSC Part # | C48586720 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 660mV@1500mA | |
| Reverse Leakage Current (Ir) | 20uA@30V | |
| Current - Rectified | 1.16A | |
| Non-Repetitive Peak Forward Surge Current | 22A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low VF; Low IR
- High reliability
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.135$ 0.1283 | $ 0.64 |
| 50+ | $ 0.1057$ 0.1005 | $ 5.03 |
| 150+ | $ 0.0911$ 0.0866 | $ 12.99 |
| 500+ | $ 0.0802$ 0.0762 | $ 38.10 |
| 3,000+ | $ 0.0714$ 0.0679 | $ 203.70 |
| 6,000+ | $ 0.067$ 0.0637 | $ 382.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 660mV@1500mA | |
| Reverse Leakage Current (Ir) | 20uA@30V | |
| Current - Rectified | 1.16A | |
| Non-Repetitive Peak Forward Surge Current | 22A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- General purpose rectification
- Low VF; Low IR
- High reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



