LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TLVH431CDBZR-TP product image
  • TLVH431CDBZR-TP thumbnail 1
  • TLVH431CDBZR-TP thumbnail 2
  • TLVH431CDBZR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TLVH431CDBZR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TLVH431CDBZR-TP
LCSC Part #
C48586702
Packaging
SOT-23
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TLVH431CDBZR-TP
In-Stock: 2,795
2,795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1157$ 0.1100$ 0.55
50+$ 0.1007$ 0.0957$ 4.79
150+$ 0.0943$ 0.0896$ 13.44
500+$ 0.0863$ 0.0820$ 41.00
3,000+$ 0.0827$ 0.0786$ 235.80
6,000+$ 0.0806$ 0.0766$ 459.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-23
Quiescent Current-
Output Voltage1.24V~18V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation55uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between the reference voltage (approximately 1.24V) and 18V using two external resistors. The device features a typical output impedance of 0.05Ω. Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. These applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off control.

Features

AI Translation
  • Adjustable output voltage range: 1.24V~18V
  • Low dynamic output resistance: 0.05Ω (typical)
  • Low temperature drift: 2mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capacity range: 0.1-100 mA
  • Accuracy: 0.5%
  • Package: SOT23

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Voltage comparator with integrated reference
  • Secondary-side voltage regulation for flyback switching power supplies