TECH PUBLIC TLV431BFTA-TP
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TLV431BFTA-TP |
| LCSC Part # | C48586698 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Description | Shunt Voltage Reference IC Adjustable 1.24V~18V ±0.5% 100mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,920
5,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0594 $ 0.0565 | $ 0.57 |
100+ | $ 0.0468 $ 0.0445 | $ 4.45 |
300+ | $ 0.0405 $ 0.0385 | $ 11.55 |
3,000+ | $ 0.0357 $ 0.0340 | $ 102.00 |
6,000+ | $ 0.0319 $ 0.0304 | $ 182.40 |
9,000+ | $ 0.03 $ 0.0285 | $ 256.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$