LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TLV431ACDBZR-TP product image
  • TLV431ACDBZR-TP thumbnail 1
  • TLV431ACDBZR-TP thumbnail 2
  • TLV431ACDBZR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TLV431ACDBZR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TLV431ACDBZR-TP
LCSC Part #
C48586696
Packaging
SOT-23
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TLV431ACDBZR-TP
In-Stock: 1,205
1,205 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0779$ 0.0741$ 0.37
50+$ 0.0615$ 0.0585$ 2.93
150+$ 0.0533$ 0.0507$ 7.61
500+$ 0.0471$ 0.0448$ 22.40
3,000+$ 0.0422$ 0.0401$ 120.30
6,000+$ 0.0397$ 0.0378$ 226.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-23
Quiescent Current-
Output Voltage1.24V~18V
Tolerance±0.5%
Voltage - Supply-
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This is a three-terminal adjustable shunt regulator that allows the output voltage to be set to any value between the reference voltage (approximately 1.24V) and 18V using two external resistors. The device features an output impedance of 0.05Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. These applications include on-board voltage regulation, adjustable power supplies, and power-on/power-off control.

Features

AI Translation
  • Adjustable output voltage range: 1.24V~18V
  • Low dynamic output impedance: 0.05Ω (typical)
  • Low temperature drift: 2mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capacity range: 0.1-100 mA
  • Accuracy: 0.5%
  • Package: SOT23

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation in flyback switching power supplies