TECH PUBLIC LM431SCCM3X-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM431SCCM3X-TP |
| LCSC Part # | C48586686 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Precision adjustable reference source. This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. These devices feature an output impedance of 0.15 Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and power switching.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 1-100 mA
- Accuracy: 0.5%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0591$ 0.0562 | $ 0.56 |
| 100+ | $ 0.0465$ 0.0442 | $ 4.42 |
| 300+ | $ 0.0402$ 0.0382 | $ 11.46 |
| 3,000+ | $ 0.0354$ 0.0337 | $ 101.10 |
| 6,000+ | $ 0.0316$ 0.0301 | $ 180.60 |
| 9,000+ | $ 0.0297$ 0.0283 | $ 254.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~36V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.495V~36V | |
| Minimum Cathode Current for Regulation | 1mA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Precision adjustable reference source. This device is a three-terminal adjustable shunt regulator that can set the output voltage to any value between Vref (approximately 2.495V) and 36V using two external resistors. These devices feature an output impedance of 0.15 Ω (typical). The active output circuit provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board voltage regulation, adjustable power supplies, and power switching.
Features
- Adjustable output voltage range: 2.495V~36V
- Low dynamic output resistance: 0.15Ω (typical)
- Low temperature drift: 5mV (typical)
- Low output noise
- High capacitive load stability
- Current capacity range: 1-100 mA
- Accuracy: 0.5%
- Package: SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
- Secondary-side voltage regulation in flyback switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



