TECH PUBLIC 74LVC1G34GV-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74LVC1G34GV-TP |
| LCSC Part # | C48586680 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1 1 4.1ns@3.3V,50pF 10uA SOT-23-5 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LVC1G34 is a single buffer with the function Y = A. The device features a power-off protection circuit that prevents damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V to 5.5V
- Inputs accept voltages up to 5.5V
- High noise immunity
- Low power consumption
- ESD protection exceeds JESD 22: 2000V Human Body Model (A114-A), 1000V Charged Device Model (C101)
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0379$ 0.0361 | $ 0.36 |
| 100+ | $ 0.0298$ 0.0284 | $ 2.84 |
| 300+ | $ 0.0258$ 0.0246 | $ 7.38 |
| 3,000+ | $ 0.0228$ 0.0217 | $ 65.10 |
| 6,000+ | $ 0.0203$ 0.0193 | $ 115.80 |
| 9,000+ | $ 0.0191$ 0.0182 | $ 163.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | - | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 4.1ns@3.3V,50pF | |
| Quiescent Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74LVC1G34 is a single buffer with the function Y = A. The device features a power-off protection circuit that prevents damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V to 5.5V
- Inputs accept voltages up to 5.5V
- High noise immunity
- Low power consumption
- ESD protection exceeds JESD 22: 2000V Human Body Model (A114-A), 1000V Charged Device Model (C101)
Applications
AI Translation
- AV receivers
- Audio docking stations
- Blu-ray players and home theater systems
- Embedded PCs
- Personal digital assistants
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



