XINGLIGHT XL-HD6070UVA1-A2-BD
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-HD6070UVA1-A2-BD |
| LCSC Part # | C48586657 |
| Package | SMD |
| Customer # | |
| Key Attributes | LED PURPLE WATER CLEAR SMD |
| Description | 350mA 365nm~375nm Purple 1W 3.2V SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
941 
941
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4433 $ 0.3901 | $ 0.39 |
10+ | $ 0.3519 $ 0.3097 | $ 3.10 |
30+ | $ 0.3123 $ 0.2749 | $ 8.25 |
100+ | $ 0.2635 $ 0.2319 | $ 23.19 |
500+ | $ 0.2407 $ 0.2119 | $ 105.95 |
1,000+ | $ 0.2285 $ 0.2011 | $ 201.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$