XINGLIGHT XL-HD6070WWC-A4-BD
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-HD6070WWC-A4-BD |
| LCSC Part # | C48586655 |
| Package | SMD |
| Customer # | |
| Key Attributes | LED WARM WHITE WATER CLEAR SMD |
| Description | 700mA 2900K~3100K Warm White 2.8V~3.4V 3W SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.264 $ 0.2376 | $ 1.19 |
50+ | $ 0.2092 $ 0.1883 | $ 9.42 |
150+ | $ 0.1856 $ 0.1671 | $ 25.07 |
1,000+ | $ 0.1563 $ 0.1407 | $ 140.70 |
2,000+ | $ 0.1432 $ 0.1289 | $ 257.80 |
5,000+ | $ 0.1354 $ 0.1219 | $ 609.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$