Tokmas OPA4197IPWR(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | OPA4197IPWR(TOKMAS) |
| LCSC Part # | C48586493 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 48V,10 MHz,Low Noise,Precision Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 600pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 48V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 2.75mA | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -24V~-2.25V;2.25V~24V | |
| Single Supply | 4.5V~48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide supply range: ±2.25V ~ ±24V, 4.5V ~ 48V
- Low offset voltage: ±75 μV typical
- Low offset voltage drift: ±1.5 μV/℃
- High CMRR: 116 dB
- Gain bandwidth: 10 MHz
- Slew rate: 9 V/μs
- Low noise: 8 nV/√Hz at 10 kHz
- Low bias current: ±10 pA
- Rail-to-rail output
Applications
AI Translation
- Tracking amplifiers in power modules
- Commercial power supplies
- High-side and low-side current sensing
- High-precision comparators
- Battery-powered instruments
In-Stock: 2,427
2,427 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0052$ 0.9047 | $ 0.90 |
| 10+ | $ 0.9076$ 0.8169 | $ 8.17 |
| 30+ | $ 0.854$ 0.7686 | $ 23.06 |
| 100+ | $ 0.7938$ 0.7145 | $ 71.45 |
| 500+ | $ 0.7678$ 0.6911 | $ 345.55 |
| 1,000+ | $ 0.7548$ 0.6794 | $ 679.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Tokmas | |
| Packaging | TSSOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 600pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Ib - Input Bias Current | 10pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 48V | |
| Input Offset Voltage Drift(Vos TC) | 1.5uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 2.75mA | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Rail to Rail | Rail-to-rail output | |
| Dual Supply | -24V~-2.25V;2.25V~24V | |
| Single Supply | 4.5V~48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide supply range: ±2.25V ~ ±24V, 4.5V ~ 48V
- Low offset voltage: ±75 μV typical
- Low offset voltage drift: ±1.5 μV/℃
- High CMRR: 116 dB
- Gain bandwidth: 10 MHz
- Slew rate: 9 V/μs
- Low noise: 8 nV/√Hz at 10 kHz
- Low bias current: ±10 pA
- Rail-to-rail output
Applications
AI Translation
- Tracking amplifiers in power modules
- Commercial power supplies
- High-side and low-side current sensing
- High-precision comparators
- Battery-powered instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



